The Omron D3V-6GK1A3K is a basic and snap action switch with a pin plunger actuator style and SPDT pole throw configuration. It has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 186.42 milliwatts. The switch is rated for 250 volts AC and has an electrical life of 500,000 operations. It is suitable for screw mount applications and has an operating force of 0.49 Newtons. The Omron D3V-6GK1A3K has an operating temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |