
AC/DC output solid-state relay (SSR) for surface mount applications. Features a 1.3V DC input with a maximum input current of 50mA, and a 60V AC/DC output with a maximum output current of 400mA. Offers 1.5kV isolation voltage and is packaged in a 4-pin SSOP on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
