The Omron G9YA12S45DDC24 is a non-latching relay with a coil voltage of 24V and a power rating of 700mW. It features a coil current of 29.2mA and a coil resistance of 822 ohms. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for chassis mount applications and is available in a bulk packaging configuration.
Omron G9YA12S45DDC24 technical specifications.
| Package/Case | SMA |
| Coil Current | 29.2mA |
| Coil Power | 700mW |
| Coil Resistance | 822R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | G9YA |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G9YA12S45DDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.