The Omron J7KN-14-1024 is a 3PST chassis mount relay with a contact current rating of 14A. It operates within a temperature range of -40°C to 60°C and can be mounted on a DIN rail or to a chassis. The relay is packaged in bulk with a single unit per package and features screw termination.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 14A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |