Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

MY4IN-D2DC12(S)

Datasheet
General Purpose Relays SUPER MY
Omron

MY4IN-D2DC12(S)

General Purpose Relays SUPER MY

  1. Electromechanical
  2. Relays
  1. Electromechanical
  2. Relays
  3. Electromechanical Relays
  4. Power Relays

MountingSocketable
Power900mW
Quick Jump:

Technical Specifications

Omron MY4IN-D2DC12(S) technical specifications.

General

Coil Current
75mA
Coil Resistance
160R
Coil Type
Non-Latching
Coil Voltage (DC)
12V
Contact Current Rating
3A
Contact Material
Silver
Height
36mm
Length
28mm
Max Operating Temperature
70°C
Min Operating Temperature
-55°C
Mount
Socketable
Mounting Style
SOCKET
Operate Time
20ms
Package Quantity
1
Packaging
Bulk
Power Consumption
900mW
Relay Type
General Purpose
Release Time
20ms
Series
MY
Termination
Plug
Throw Configuration
4PDT
Width
21.5mm

Compliance

RoHS
Compliant

Datasheet

Omron MY4IN-D2DC12(S) Datasheet

Download the complete datasheet for Omron MY4IN-D2DC12(S) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com