
Omron SR103AM02 technical specifications.
| Approvals | UL, VDE, CE |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Throw Configuration | SPST, 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SR103AM02 to view detailed technical specifications.
No datasheet is available for this part.
