The Omron SS-10GLT-T is a basic and snap action switch with a SPDT configuration and hinge lever actuator style. It features a maximum current rating of 10.1 amps at 250 volts AC and a termination style of quick connect. This screw mount switch operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-10GLT-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron SS-10GLT-T to view detailed technical specifications.
No datasheet is available for this part.