The Omron V-102-2C6-T is a basic and snap action switch with a hinge lever actuator style, rated for 250VAC at 10A. It features a screw mount termination style and a quick connect termination style. The switch has a maximum power rating of 248.57 watts, as certified by CSA and UL. It can operate for 50,000 electrical cycles and is suitable for use in temperatures ranging from -25°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |