
10-position, 2-row female socket connector for ribbon cable. Features gold-plated contacts for reliable conductivity and a black housing. Designed for free-hanging mounting, this component is RoHS compliant and part of the 101 series.
On-Shore 101-106 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 101-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.