On-Shore 101-146 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 101 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 101-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
