16-position, 2-row shrouded header for ribbon wire/cable, featuring gold-plated female socket contacts and a 2.54mm pitch. This free-hanging, cable mount connector is designed for board-to-board and mezzanine applications. RoHS compliant and supplied in tray packaging.
On-Shore 101-166 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 101-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.