On-Shore 101-206 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Weight | 56.7g |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore 101-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.