On-Shore 301-LR101 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore 301-LR101 to view detailed technical specifications.
No datasheet is available for this part.