
20-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of brass with a square shape and gold mating finish. Designed for solder termination with through-hole mounting. Offers a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. Insulation is black glass with a UL94 V-0 flammability rating.
On-Shore 302-S201 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 302 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 302-S201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
