On-Shore 302-S501 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 302 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 302-S501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.