On-Shore 3728.8 technical specifications.
| Color | Yellow |
| Lead Free | Contains Lead |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 3728.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.