On-Shore 3748.2 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Length | 6mm |
| Material | Plastic |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 3748.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.