This terminal block features a voltage rating of 600V and a current rating of 115A. It has a beige color and is made of nylon insulation material. The block is terminated with screws and has a maximum wire gauge of 12AWG and a minimum wire gauge of 2AWG. It is packaged in bulk and has a DIN rail package type.
On-Shore 41052.2 technical specifications.
| Color | Beige |
| Current | 115A |
| Height | 71mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SR35 |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 41052.2 to view detailed technical specifications.
No datasheet is available for this part.