On-Shore 41060.2 technical specifications.
| Color | Green, Yellow |
| Height | 47mm |
| Insulation Material | Nylon |
| Length | 62.5mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SRSL |
| Terminal Width | 6mm |
| Termination | Screw |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 41060.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.