On-Shore 41206.2 technical specifications.
| Color | Beige |
| Current | 20A |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 59mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | SRD2.5 |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 41206.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
