On-Shore 43567.2 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Lead Free | Contains Lead |
| Length | 84mm |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | ZRSLD2.5 |
| Terminal Width | 5.1mm |
| Width | 5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 43567.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.