On-Shore BU640Z-178-HT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 81.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Packaging | Rail/Tube |
| Series | BU-178HT |
| Termination | Solder |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore BU640Z-178-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.