On-Shore ED03-F.32P-ZB technical specifications.
| Lead Free | Lead Free |
| Number of Levels | 1 |
| Number of Positions | 32 |
| Number of Positions Per Level | 32 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED03-F.32P-ZB to view detailed technical specifications.
No datasheet is available for this part.