On-Shore ED068PLCZ-SM-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | ED0 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for On-Shore ED068PLCZ-SM-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.