7-position terminal block with 7.5mm pitch, designed for solder termination. Features brass contacts with brass plating, a blue housing, and a 20A current rating. This through-hole mount component operates within a -30°C to 105°C temperature range and supports wire gauges from 14AWG to 22AWG. Rated UL94 V-0 for flammability, it offers 300V voltage capability.
On-Shore ED110/7DS technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| Series | ED110/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED110/7DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.