
The ED1100/3 is a 300V cable mount terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It features a lead-free design and a flammability rating of UL94 V-0. The terminal block has a height of 26.5mm, a length of 15mm, and a width of 12.5mm, with a maximum wire gauge of 22AWG and a minimum wire gauge of 10AWG. It is available in bulk packaging and is suitable for free hanging applications.
On-Shore ED1100/3 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ED1100 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED1100/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
