
6-position, single-row terminal block featuring a 5mm pitch and right-angle cable mount. Rated for 15A and 300V, this general-purpose terminal block utilizes copper alloy contacts with tin plating and screw termination. Constructed with a UL94 V-0 flammability rating and a green housing, it operates within a -30°C to 105°C temperature range and supports wire gauges from 10AWG to 22AWG.
On-Shore ED1110/6 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ED1110 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED1110/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
