General purpose terminal block featuring 4 positions with a 7.5mm pitch. This through-hole mount component offers a 15A current rating and 300V voltage capacity. Constructed with a grey housing and brass contacts, it operates within a -30°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Termination is achieved via screw, and it accepts wire gauges from 12AWG to 22AWG.
On-Shore ED114/4DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| Series | ED114/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED114/4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.