
7-position, single-row terminal block with 7.5mm pitch, designed for solder termination. Features a 15A current rating and 300V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts and steel plating, housed in grey UL94 V-0 flammability rated material. Accommodates wire gauges from 12AWG to 22AWG and mounts via through-hole technology.
On-Shore ED114/7DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| Series | ED114/DS |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED114/7DS to view detailed technical specifications.
No datasheet is available for this part.