On-Shore ED2200/10 technical specifications.
| Color | Green |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Ferrite, Copper |
| Series | ED2200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 19.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED2200/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.