2-position, 1-row, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 5mm pitch, 45-degree angle, and through-hole mounting. Rated for 300V and 15A, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing and color are black, with brass contacts and plating. Accommodates wire gauges from 12AWG to 22AWG and boasts a UL94 V-0 flammability rating.
On-Shore ED300/2BK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED300 |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED300/2BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.