On-Shore ED3100/4 technical specifications.
| Color | Grey |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Series | ED3100 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 13.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED3100/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.