
7-position, single-row, side-entry flexible flat cable/flexible printed circuit connector with ZIF & LIF termination. Features a 5mm pitch, 16A current rating, and 300V voltage capacity. Constructed with copper contacts and a grey housing, it offers a wide operating temperature range of -30°C to 105°C and a UL94 V-0 flammability rating. Designed for through-hole mounting, it accepts wire gauges from 14AWG to 28AWG.
On-Shore ED3101/7-WD technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 37.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Series | ED3101/WD |
| Termination | Screwless |
| Voltage | 300V |
| Width | 13.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED3101/7-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
