11-position, single-row, ZIF & LIF flexible flat cable/flexible printed circuit connector with a 2.5mm pitch. Features screwless termination, through-hole mounting, and a maximum operating temperature of 105°C. Constructed with copper contacts and a UL94 V-0 rated grey housing, it supports wire gauges from 20AWG to 28AWG and operates at up to 150V and 4A.
On-Shore ED3191/11 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 11.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Plating | Steel |
| Series | ED3191 |
| Termination | Screwless |
| Voltage | 150V |
| Width | 12.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED3191/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.