12-position, single-row, ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.5mm pitch. Features screwless termination and through-hole mounting for PCB applications. Rated for 4A current and 150V voltage, with a maximum operating temperature of 105°C. Constructed with copper contacts and a UL94 V-0 flammability rated grey housing. Accommodates wire gauges from 20AWG to 28AWG.
On-Shore ED3191/12 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 11.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Plating | Steel |
| Series | ED3191 |
| Termination | Screwless |
| Voltage | 150V |
| Width | 12.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED3191/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.