
10-position, single-row terminal block with 7.5mm pitch, designed for solder termination. Features brass contacts with copper plating, rated for 16A and 300V. Constructed with a green housing and UL94 V-0 flammability rating, it operates within a -30°C to 105°C temperature range. This through-hole mount component accepts wire gauges from 12AWG to 22AWG.
On-Shore ED365/10 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Copper |
| Series | ED365 |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED365/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.