
General terminal block with 7 positions and a 7.5mm pitch, designed for solder termination. Features a 16A current rating and 300V voltage capacity, with brass contacts plated in copper. Constructed with a green housing, this single-level, single-row block offers a 52.5mm length, 13.5mm height, and 9mm width. It supports wire gauges from 12AWG to 22AWG and operates within a temperature range of -30°C to 105°C, boasting a UL94 V-0 flammability rating.
On-Shore ED365/7 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Copper |
| Series | ED365 |
| Termination | Screw |
| Voltage | 300V |
| Width | 9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED365/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
