General terminal block featuring 12 positions across 2 levels, with 6 positions per level and a 5mm pitch. This through-hole mount component supports a 16A current and 300V voltage rating. It offers brass contact plating with copper underplating and a green housing. Operating temperature range is -30°C to 105°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
On-Shore ED370/6 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 24.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED370 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED370/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.