
3-position, 1-row ZIF/LIF flexible flat cable connector with screw termination. Features 10mm pitch, 45-degree angle, and 250V voltage rating. Rated for 15A current and accommodates wire gauges from 12AWG to 22AWG. Operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mount design with brass contacts plated in copper.
On-Shore ED400/3 technical specifications.
| Color | Blue |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Plating | Copper |
| Series | ED400 |
| Termination | Screw |
| Voltage | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED400/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
