5-position, 1-row ZIF/LIF Flexible Flat Cable/Flexible Printed Circuit connector with screw termination. Features a 10mm pitch (0.394 inch) and 45-degree orientation for PCB mounting via through-hole technology. Rated for 250V and 15A, with a maximum operating temperature of 105°C and a minimum of -30°C. Constructed with brass contacts plated in copper, and a blue UL94 V-0 rated housing. Accommodates wire gauges from 12AWG to 22AWG.
On-Shore ED400/5 technical specifications.
| Color | Blue |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Plating | Copper |
| Series | ED400 |
| Termination | Screw |
| Voltage | 250V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED400/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.