5-position, single-row, ZIF/LIF flexible flat cable connector with side entry and screwless termination. Features a 5mm pitch, 10A current rating, and 300V voltage rating. Constructed with copper contacts and plating, housed in grey UL94 V-0 flammability rated material. Designed for PCB mounting via through-hole technology, accepting wire gauges from 14AWG to 20AWG. Operates within a temperature range of -30°C to 105°C.
On-Shore ED4100/5 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED4100 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED4100/5 to view detailed technical specifications.
No datasheet is available for this part.