7-position, 1-row, ZIF & LIF flexible flat cable connector with 5mm pitch and side entry. Features screwless termination, through-hole mounting, and a 10A current rating at 300V. Constructed with copper contacts and plating, housed in grey UL94 V-0 rated material. Operates within a -30°C to 105°C temperature range, accepting wire gauges from 14AWG to 20AWG.
On-Shore ED4100/7 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 36.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED4100 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED4100/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.