9-position, single-row, ZIF & LIF flexible flat cable connector with side entry and 5mm pitch. Features screwless termination for 14-20 AWG wire, rated for 10A and 300V. Constructed with copper contacts and plating, housed in UL94 V-0 rated grey material. Operates within a -30°C to 105°C temperature range, with a 9.2mm height, 46.6mm length, and 12.5mm width. Through-hole mountable for PCB applications.
On-Shore ED4100/9 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED4100 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED4100/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.