General purpose terminal block with 3 positions and 1 level. Features a 5mm pitch, right-angle orientation, and through-hole mounting. Rated for 10A and 300V, with a maximum operating temperature of 105°C. Copper contacts with copper plating ensure reliable conductivity, housed in a UL94 V-0 rated grey plastic. Supports wire gauges from 14AWG to 20AWG.
On-Shore ED4101/3-KD technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED4101 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED4101/3-KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.