
8-position, 1-level, 1-row terminal block with 5mm pitch. Features screwless termination and a 300V voltage rating, supporting wire gauges from 14AWG to 20AWG. Rated for 10A current and constructed with copper contacts and plating. Housing is grey, UL94 V-0 flammability rated, with operating temperatures from -30°C to 105°C. Through-hole mounting design.
On-Shore ED4101/8-KD technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 41.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED4101 |
| Termination | Screwless |
| Voltage | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED4101/8-KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.