16-position, single-row terminal block with 3.5mm pitch. Features brass contacts with brass plating, rated for 6A and 150V. Through-hole mounting with solder termination, suitable for wire gauges 16-28AWG. Constructed with a grey, UL94 V-0 flammability rated housing. Operating temperature range from -30°C to 105°C.
On-Shore ED555/16DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED555/16DS to view detailed technical specifications.
No datasheet is available for this part.