
General purpose terminal block featuring 4 positions and 1 level. Rated for 6A and 150V, this through-hole mount component utilizes brass contacts with brass plating for reliable connections. Operating temperature range spans from -30°C to 105°C, with a UL94 V-0 flammability rating. Housing is grey, and the unit is designed for wire gauges between 16AWG and 28AWG.
On-Shore ED555/4DS technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | ED555/DS |
| Termination | Screw |
| Voltage | 150V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED555/4DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.