
Two-position, single-row terminal block with 5mm pitch, designed for through-hole mounting. Features brass contacts with copper plating, rated for 20A and 300V. Housing is green, constructed from UL94 V-0 rated material, with a maximum operating temperature of 105°C and a minimum of -30°C. Accommodates wire gauges from 12AWG to 30AWG.
On-Shore ED700/2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Series | ED700 |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED700/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.