
Two-position, single-row terminal block with a 5mm pitch. Features a 15A current rating and 300V voltage rating, suitable for wire gauges from 14AWG to 22AWG. Designed for right-angle, through-hole mounting with solder termination. Constructed with a green housing and brass contacts plated with copper, offering a flammability rating of UL94 V-0 and operating temperatures from -30°C to 105°C.
On-Shore ED705/2 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Copper |
| Series | ED705 |
| Termination | Screw |
| Voltage | 300V |
| Width | 18mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED705/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
