
General purpose terminal block featuring 4 positions across 2 levels and 2 rows, with 2 positions per level. Rated for 20A and 300V, this through-hole mount component utilizes brass contacts with brass plating and copper plating for reliable termination. Operating within a -30°C to 105°C range, the green housing is constructed from UL94 V-0 flammability rated material. Accommodates wire gauges from 12AWG to 30AWG with screw termination.
On-Shore ED750/2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper |
| Series | ED750 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED750/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
